| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130503130345E1LF |
| Color: | Gray |
| Series: | Quickie® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel, Matte Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.5 A |
| Voltage Rating: | 300 V |
| SKU: | BRG86130503130345E1LF |
86130503130345E1LF
| Heilind Number: | BRG86130503130345E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130503130345E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Quickie® Gray IDC Connector, a high-performance solution for your PCB pin and receptacle connectivity needs. With a durable housing material of high temperature plastic and gold over nickel contact plating, this connector ensures reliable and secure connections in a wide range of operating conditions. Featuring 50 contacts arranged in 2 rows with a pitch of 2.54mm, it offers efficient and space-saving PCB integration. UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental responsibility. With a current rating of 1.5A and voltage rating of 300V, this connector is suitable for a variety of applications. Trust in the 86130503130345E1LF for high-quality, high-reliability PCB connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2020 | PCN20002 - Design Change. The tip dimension has been modified. The reference for contact tip dimension has been changed from bottom tip to top tip. Chamber to the bottom tip of the contact has been provided. Lip forming dimensions modified. | Download | |||
| 06/30/2018 | PCN18031 - Design Change. 1. The tip dimension has been modified as above. The reference for contact tip dimension has been changed from bottom tip to top tip. 2. Chamfer to the bottom tip of the contact has been provided. | Download | |||

