| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130503130365E1LF |
| Color: | Gray |
| Series: | Quickie® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel, Matte Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.5 A |
| Voltage Rating: | 300 V |
| SKU: | BRG86130503130365E1LF |
86130503130365E1LF
| Heilind Number: | BRG86130503130365E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130503130365E1LF |
| ECAD Model: |
Specifications
Detailed Description
The OEM ITEM 86130503130365E1LF-8613 F LF C Quickie® series connector in Gray features a housing material of High Temperature Plastic, ideal for a wide range of applications. With 50 contacts arranged in 2 rows, it offers efficient connectivity. The IDC termination method ensures easy and secure installation. Made of Copper Alloy with Gold Over Nickel and Matte Tin Over Nickel plating, it guarantees reliable conductivity. Operating between -55 °C to 125 °C, it is suitable for diverse environments. With a pitch of 2.54 mm and UL 94V-0 flammability rating, it meets high standards of performance and safety. Rated for 1.5 A and 300 V, it is a durable and efficient choice for PCB applications. (Word count: 101)
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2020 | PCN20002 - Design Change. The tip dimension has been modified. The reference for contact tip dimension has been changed from bottom tip to top tip. Chamber to the bottom tip of the contact has been provided. Lip forming dimensions modified. | Download | |||
| 06/30/2018 | PCN18031 - Design Change. 1. The tip dimension has been modified as above. The reference for contact tip dimension has been changed from bottom tip to top tip. 2. Chamfer to the bottom tip of the contact has been provided. | Download | |||

