| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130601014345E1LF |
| Color: | Gray |
| Series: | Quickie® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.35 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.5 A |
| Voltage Rating: | 300 V |
| SKU: | BRG86130601014345E1LF |
86130601014345E1LF
| Heilind Number: | BRG86130601014345E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130601014345E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86130601014345E1LF-8613 M LF C Quickie® Connector, designed for high-performance applications. This gray connector features a durable housing made of high temperature plastic, ensuring reliability in extreme conditions. With 60 gold-plated contacts in a 2-row configuration, it offers secure and efficient connectivity. The through-hole mount type allows for easy installation on PCBs. Operating between -55°C and 125°C, it is suitable for a wide range of environments. Meeting UL 94V-0 flammability standards, it guarantees safety. With a current rating of 1.5A and a voltage rating of 300V, it is perfect for power and signal transmission. Trust in the 86130601014345E1LF for top-quality, high-reliability connections in your electronic designs.

