86130602113345E1LF

Heilind Number:BRG86130602113345E1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86130602113345E1LF
ECAD Model:
3D Model

Description:

OEM ITEM 86130602113345E1LF-8613 M CNR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86130602113345E1LF
Color:Gray
Series:Quickie®
Housing Material:High Temperature Plastic
Number of Contacts:60
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:4.2 mm
Flammability Rating:UL 94V-0
Current Rating:1.5 A
Voltage Rating:300 V
SKU:BRG86130602113345E1LF

Detailed Description

Introducing the OEM ITEM 86130602113345E1LF-8613 M CNR, a high-performance connector designed for robust and reliable PCB connectivity. Featuring a sleek Gray housing made of high temperature plastic, this Quickie® series connector boasts 60 gold-plated contacts arranged in two rows for efficient signal transmission. With a through-hole mount type and right-angle configuration, installation is a breeze. The copper alloy contacts ensure optimal conductivity, while the matte tin over nickel plating offers enhanced durability. Operating seamlessly in temperatures ranging from -55°C to 125°C, this connector is perfect for a wide range of applications. UL 94V-0 rated for safety, it can handle a current rating of 1.5A and a voltage rating of 300V with ease. Trust in the 86130602113345E1LF for your PCB connection needs.