| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130602114385E1LF |
| Color: | Gray |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 4.35 mm |
| Current Rating: | 1.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 300 V |
| Contact Plating: | Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 60 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | Quickie® |
| SKU: | BRG86130602114385E1LF |
86130602114385E1LF
| Heilind Number: | BRG86130602114385E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130602114385E1LF |
| ECAD Model: |
Specifications
Detailed Description
The Quickie® 86130602114385E1LF is a high-quality OEM item designed for reliable connectivity in electronic devices. Featuring a durable gray housing made of high temperature plastic, this connector ensures long-lasting performance even in demanding environments. With 60 gold-plated contacts in a 2-row configuration, it offers efficient signal transmission. The through-hole mount type and straight angle make installation easy and secure. Operating smoothly in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. With a UL 94V-0 flammability rating and a current rating of 1.5A, this connector guarantees safety and efficiency. Perfect for use in hi-rel environments, the 86130602114385E1LF is a reliable choice for your connectivity needs.

