86130602214345E1LF

Heilind Number:BRG86130602214345E1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86130602214345E1LF
ECAD Model:
3D Model

Description:

OEM ITEM 86130602214345E1LF-8613 M CNR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86130602214345E1LF
Color:Gray
Series:Quickie®
Housing Material:High Temperature Plastic
Number of Contacts:60
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.35 mm
Flammability Rating:UL 94V-0
Current Rating:1.5 A
Voltage Rating:300 V
SKU:BRG86130602214345E1LF

Detailed Description

Introducing the OEM ITEM 86130602214345E1LF-8613 M CNR, a high-performance connector from the Quickie® series. Designed for durability and reliability, this gray connector features a housing material of High Temperature Plastic, making it suitable for a wide range of operating temperatures from -55°C to 125°C. With 60 contacts arranged in 2 rows, it offers seamless connectivity for your PCB applications. The contact material is Copper Alloy with Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel plating, ensuring excellent conductivity. Its Through Hole mount type and straight mount angle make installation a breeze, while the UL 94V-0 flammability rating guarantees safety. With a current rating of 1.5A and voltage rating of 300V, this connector is perfect for high-power applications. Trust in the 86130602214345E1LF for superior performance in your projects.