| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130603130345E1LF |
| Color: | Gray |
| Series: | Quickie® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel, Matte Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.5 A |
| Voltage Rating: | 300 V |
| SKU: | BRG86130603130345E1LF |
86130603130345E1LF
| Heilind Number: | BRG86130603130345E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130603130345E1LF |
| ECAD Model: |
Specifications
Detailed Description
The Quickie® 86130603130345E1LF is a high-performance PCB pin header connector designed for reliable and efficient board-to-board or cable-to-board connections. With 60 gold-plated contacts in a 2-row configuration, this connector ensures optimal signal transmission even in high-temperature environments, thanks to its high-temperature plastic housing. The IDC termination method allows for easy and secure installation, while the UL 94V-0 flammability rating guarantees safety. With a current rating of 1.5A and a voltage rating of 300V, this connector is suitable for a wide range of applications. RoHS compliant and with a wide operating temperature range from -55°C to 125°C, the 86130603130345E1LF is a reliable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2020 | PCN20002 - Design Change. The tip dimension has been modified. The reference for contact tip dimension has been changed from bottom tip to top tip. Chamber to the bottom tip of the contact has been provided. Lip forming dimensions modified. | Download | |||
| 06/30/2018 | PCN18031 - Design Change. 1. The tip dimension has been modified as above. The reference for contact tip dimension has been changed from bottom tip to top tip. 2. Chamfer to the bottom tip of the contact has been provided. | Download | |||

