| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130603130365E1LF |
| Color: | Gray |
| Series: | Quickie® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel, Matte Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.5 A |
| Voltage Rating: | 300 V |
| SKU: | BRG86130603130365E1LF |
86130603130365E1LF
| Heilind Number: | BRG86130603130365E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130603130365E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86130603130365E1LF-8613 F LF C, a durable and high-performance connector designed for reliable PCB connections. Featuring a sleek Gray housing made of High Temperature Plastic, this connector is built to withstand harsh operating environments with a wide temperature range of -55°C to 125°C. With 60 gold plated contacts in a 2-row layout and a pitch of 2.54mm, it offers secure and efficient connections for your electronic devices. Its UL 94V-0 flammability rating ensures safety compliance, while its current rating of 1.5A and voltage rating of 300V make it suitable for a variety of applications. Trust in the Quickie® series for top-quality connectors that deliver optimal performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2020 | PCN20002 - Design Change. The tip dimension has been modified. The reference for contact tip dimension has been changed from bottom tip to top tip. Chamber to the bottom tip of the contact has been provided. Lip forming dimensions modified. | Download | |||
| 06/30/2018 | PCN18031 - Design Change. 1. The tip dimension has been modified as above. The reference for contact tip dimension has been changed from bottom tip to top tip. 2. Chamfer to the bottom tip of the contact has been provided. | Download | |||

