| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130642113345E1LF |
| Color: | Gray |
| Series: | Quickie® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 4.2 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.5 A |
| Voltage Rating: | 300 V |
| SKU: | BRG86130642113345E1LF |
86130642113345E1LF
| Heilind Number: | BRG86130642113345E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130642113345E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86130642113345E1LF-8613 M CNR, a high-performance connector designed for seamless PCB integration. With its durable high temperature plastic housing, this Quickie® series connector ensures reliable operation even in demanding environments. Featuring 64 gold-plated copper alloy contacts arranged in 2 rows, it offers excellent connectivity for your electronic devices. The through-hole mount type and right-angle orientation make installation a breeze, while the UL 94V-0 flammability rating guarantees safety. With a wide operating temperature range of -55°C to 125°C and a current rating of 1.5A, this connector is suitable for a variety of applications. Trust in the 86130642113345E1LF for efficient and secure PCB connections.

