86130642114345E1LF

Heilind Number:BRG86130642114345E1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86130642114345E1LF
ECAD Model:
3D Model

Description:

OEM ITEM 86130642114345E1LF-8613 M LF C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86130642114345E1LF
Color:Gray
Series:Quickie®
Housing Material:High Temperature Plastic
Number of Contacts:64
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.35 mm
Flammability Rating:UL 94V-0
Current Rating:1.5 A
Voltage Rating:300 V
SKU:BRG86130642114345E1LF

Detailed Description

The OEM ITEM 86130642114345E1LF-8613 M LF C Quickie® connector boasts a durable and reliable design, perfect for high-performance applications. Featuring a sleek Gray housing made of High Temperature Plastic, it ensures long-lasting functionality even in demanding environments. With 64 Copper Alloy contacts plated with Gold/Gold Over Palladium Nickel Over Nickel and Matte Tin Over Nickel, it guarantees excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -55 °C to 125 °C, this connector is suitable for a wide range of industrial settings. Its 2.54 mm pitch, Through Hole mount type, and Straight mount angle offer easy and secure installation on PCBs. UL 94V-0 rated for flammability, with a current rating of 1.5 A and voltage rating of 300 V, it meets stringent safety standards. Perfect for use in hi-rel applications, this connector is a reliable choice for your connectivity needs.