| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130643030365E1LF |
| Color: | Gray |
| Series: | Quickie® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel, Matte Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.5 A |
| Voltage Rating: | 300 V |
| SKU: | BRG86130643030365E1LF |
86130643030365E1LF
| Heilind Number: | BRG86130643030365E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130643030365E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86130643030365E1LF-8613 F LF C, a high-performance connector designed for reliable and efficient PCB connections. This two-row, 64-contact header features a durable housing made of high temperature plastic in a sleek gray color, perfect for industrial applications. Utilizing IDC termination for easy installation, it ensures secure and stable connections. The contacts, made of copper alloy and plated with gold over nickel and matte tin over nickel, guarantee excellent conductivity and corrosion resistance. With a wide operating temperature range of -55°C to 125°C, it is suitable for even the most demanding environments. Rated for 1.5A at 300V, this connector is ideal for power and signal transmission. UL 94V-0 certified for its flame retardant properties, it meets stringent safety standards. Perfect for use in aerospace, military, or industrial applications, the 86130643030365E1LF is a reliable and high-quality component for your electronic assemblies.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2020 | PCN20002 - Design Change. The tip dimension has been modified. The reference for contact tip dimension has been changed from bottom tip to top tip. Chamber to the bottom tip of the contact has been provided. Lip forming dimensions modified. | Download | |||
| 06/30/2018 | PCN18031 - Design Change. 1. The tip dimension has been modified as above. The reference for contact tip dimension has been changed from bottom tip to top tip. 2. Chamfer to the bottom tip of the contact has been provided. | Download | |||

