861400011YO2LF

Heilind Number:BRG861400011YO2LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:861400011YO2LF
ECAD Model:
3D Model

Description:

OEM ITEM 861400011YO2LF-BERGSTIK STR 1P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 861400011YO2LF
Color:Black
Series:BergStik®
Housing Material:Plastic
Number of Contacts:1
Number of Rows:1
Mount Type:Through Hole
Termination Method:DIP
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 VAC
Mating Length:7 mm
SKU:BRG861400011YO2LF

Detailed Description

Meet the BergStik® OEM ITEM 861400011YO2LF-BERGSTIK STR 1P, a cutting-edge PCB connector designed for high-performance applications. With a sleek black housing made of durable plastic and featuring a single gold-plated copper alloy contact, this connector ensures reliable signal transmission in even the most demanding environments. Its through-hole mount type and DIP termination method guarantee easy and secure installation on your circuit board. Operating flawlessly in temperatures ranging from -55°C to 125°C, it's perfect for both extreme cold and hot conditions. With a pitch of 2.54mm and straight mount angle, it offers precise and stable connections. UL 94V-0 rated for superior fire safety, it can handle up to 3A of current and 1000VAC of voltage, making it ideal for high-power applications. RoHS compliant and boasting a mating length of 7mm, this connector is not only high-performing but also environmentally friendly. Upgrade your PCB design with the 861400011YO2LF-BERGSTIK and experience unparalleled connectivity like never before.