861400021YO2711LF

Heilind Number:BRG861400021YO2711LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:861400021YO2711LF
ECAD Model:
3D Model

Description:

OEM ITEM 861400021YO2711LF-CNR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 861400021YO2711LF
Color:Black
Series:BergStik®
Housing Material:Plastic
Number of Contacts:2
Number of Rows:1
Mount Type:Through Hole
Termination Method:DIP
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.15 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 VAC
Mating Length:20.35 mm
SKU:BRG861400021YO2711LF

Detailed Description

Introducing the OEM ITEM 861400021YO2711LF-CNR, a crucial component for your electronic assembly needs. This BergStik® connector, with a sleek black housing made of durable plastic, features 2 gold-plated copper alloy contacts in a single row configuration, ensuring reliable signal transmission. Designed for easy installation with its through-hole mount type and DIP termination method, it boasts a wide operating temperature range of -55°C to 125°C. With a pitch of 2.54mm and a straight mount angle, it provides seamless connectivity on your PCB. Meeting UL 94V-0 flammability standards, this connector offers peace of mind in terms of safety. Rated for 3A and 1000VAC, it guarantees efficient power delivery. Trust in the 861400021YO2711LF for high-quality, high-performance connectivity in your projects.