| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 861400021YO2LF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | DIP |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VAC |
| Mating Length: | 7 mm |
| SKU: | BRG861400021YO2LF |
861400021YO2LF
| Heilind Number: | BRG861400021YO2LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 861400021YO2LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® Black Plastic PCB Pin Header, 861400021YO2LF. This essential connector features two gold-plated copper alloy contacts for reliable signal transmission in through-hole mounting applications. With a pitch of 2.54mm and straight mount angle, it offers easy integration onto circuit boards. Operating at temperatures ranging from -55°C to 125°C, it ensures performance in diverse environments. Rated for 3A current and 1000VAC voltage, it guarantees efficient power delivery. Its UL 94V-0 flammability rating and RoHS compliance underline its safety and environmental responsibility. Ideal for high-reliability connectivity in electronic projects.

