| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 861400021YO8LF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | DIP |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VAC |
| Mating Length: | 7 mm |
| SKU: | BRG861400021YO8LF |
861400021YO8LF
| Heilind Number: | BRG861400021YO8LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 861400021YO8LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 861400021YO8LF-8614 M CNR BergStik® Connector in sleek black. This high-quality connector features a single row design with 2 contacts, perfect for through-hole mounting with DIP termination. Crafted from durable plastic housing and copper alloy contacts with gold plating, it ensures reliable performance in a wide temperature range from -55°C to 125°C. With a 2.54mm pitch and straight mount angle, it offers easy installation. Rated for 3A current and 1000VAC voltage, it's suitable for various applications. UL 94V-0 flammability rating guarantees safety. Don't compromise on quality - choose the 861400021YO8LF for your connectivity needs.

