861400031YO10LF

Heilind Number:BRG861400031YO10LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:861400031YO10LF
ECAD Model:
3D Model

Description:

OEM ITEM 861400031YO10LF-8614 M CNR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 861400031YO10LF
Color:Black
Series:BergStik®
Housing Material:Plastic
Number of Contacts:3
Number of Rows:1
Mount Type:Through Hole
Termination Method:DIP
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 VAC
Mating Length:7 mm
SKU:BRG861400031YO10LF

Detailed Description

Introducing the OEM ITEM 861400031YO10LF-8614 M CNR, a reliable and high-performance connector from the acclaimed BergStik® series. Designed for seamless integration into your electronic assemblies, this black-colored connector features a single row with 3 gold-plated contacts for optimal conductivity. Its through-hole mount type and DIP termination method ensure secure attachment to PCBs. Crafted with durable plastic housing and copper alloy contacts, it offers robust performance in a wide temperature range from -55°C to 125°C. With a 2.54mm pitch and straight mount angle, it facilitates easy installation. UL 94V-0 rated for flammability, it guarantees safety in operation. Ideal for high-speed data and power transmission applications, this connector has a current rating of 3A and voltage rating of 1000VAC. Trust in the 861400031YO10LF for dependable connectivity in your projects.