| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 861400031YO2319LF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | Plastic |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | DIP |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.46 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VAC |
| Mating Length: | 5.8 mm |
| SKU: | BRG861400031YO2319LF |
861400031YO2319LF
| Heilind Number: | BRG861400031YO2319LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 861400031YO2319LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® 861400031YO2319LF, a high-quality PCB pin header connector designed for reliable through-hole mounting in electronic assemblies. Featuring a durable black plastic housing, this connector ensures secure contact with its 3 gold-plated copper alloy contacts, capable of handling up to 3A of current and 1000VAC of voltage. With a wide operating temperature range from -55°C to 125°C, it is suitable for various environmental conditions. The 2.54mm pitch and straight mount angle make it easy to integrate into PCB layouts, while the UL 94V-0 flammability rating guarantees safety. Whether for industrial or commercial applications, this BergStik® connector offers dependable performance.

