861400031YO2LF

Heilind Number:BRG861400031YO2LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:861400031YO2LF
ECAD Model:
3D Model

Description:

OEM ITEM 861400031YO2LF-BERGSTIK STR 3P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 861400031YO2LF
Color:Black
Series:BergStik®
Housing Material:Plastic
Number of Contacts:3
Number of Rows:1
Mount Type:Through Hole
Termination Method:DIP
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 VAC
Mating Length:7 mm
SKU:BRG861400031YO2LF

Detailed Description

Introducing the OEM ITEM 861400031YO2LF-BERGSTIK STR 3P, part of the BergStik® series. This black connector features a durable plastic housing with three gold-plated copper alloy contacts, perfect for reliable through-hole mounting with a straight orientation. With a wide operating temperature range from -55°C to 125°C and a voltage rating of 1000 VAC, it ensures high performance in various environments. UL 94V-0 rated for flammability, it meets stringent safety standards. The 2.54 mm pitch and 3 mm tail length offer easy installation on PCBs. RoHS compliant and capable of handling up to 3 A of current, it guarantees both quality and environmental responsibility. Ideal for hi-rel applications, this connector excels in demanding electronic projects. Upgrade your connectivity with the 861400031YO2LF.