861400031YO3LF

Heilind Number:BRG861400031YO3LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:861400031YO3LF
ECAD Model:
3D Model

Description:

OEM ITEM 861400031YO3LF-8614 M CNR LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 861400031YO3LF
Color:Black
Series:BergStik®
Housing Material:Plastic
Number of Contacts:3
Number of Rows:1
Mount Type:Through Hole
Termination Method:DIP
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 VAC
Mating Length:7 mm
SKU:BRG861400031YO3LF

Detailed Description

Introducing the BergStik® OEM ITEM 861400031YO3LF-8614 M CNR LF PCB Pin Header Connector, designed for reliable through-hole mounting in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 rated plastic, this connector ensures durability and safety. With three gold-plated copper alloy contacts, it guarantees excellent conductivity and signal integrity. Operating smoothly in temperatures ranging from -55 °C to 125 °C, it is suitable for a wide range of applications. This connector, with a straight mount angle and 2.54 mm pitch, offers easy installation on PCBs. With a current rating of 3 A and voltage rating of 1000 VAC, it meets high-power requirements. Its 7 mm mating length and 3 mm tail length provide secure connections. Perfect for hi-rel environments, the 861400031YO3LF is a top choice for demanding electronic projects.