861400031YO6LF

Heilind Number:BRG861400031YO6LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:861400031YO6LF
ECAD Model:
3D Model

Description:

861400031YO6LF-8614 M CNR LF DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 861400031YO6LF
Color:Black
Series:BergStik®
Housing Material:Plastic
Number of Contacts:3
Number of Rows:1
Mount Type:Through Hole
Termination Method:DIP
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 VAC
Mating Length:7 mm
SKU:BRG861400031YO6LF

Detailed Description

Introducing the BergStik® Black Through Hole DIP Connector, your essential solution for secure and reliable PCB connections. Crafted from durable Plastic housing with Copper Alloy contacts plated in Gold, this connector ensures optimal conductivity and longevity. With three contacts in a single row and a pitch of 2.54 mm, it's perfect for a variety of applications. Rated for a wide operating temperature range of -55°C to 125°C and boasting UL 94V-0 flammability, rest assured of its performance and safety. Featuring a straight mount angle and a 3 mm tail length, installation is a breeze. With a current rating of 3 A and voltage rating of 1000 VAC, it meets the demands of high-power applications. Trust in the BergStik® Connector for seamless PCB connectivity.