861400041LO1705LF

Heilind Number:BRG861400041LO1705LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:861400041LO1705LF
ECAD Model:
3D Model

Description:

OEM ITEM 861400041LO1705LF-8614 M CNR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 861400041LO1705LF
Color:Black
Series:BergStik®
Housing Material:Plastic
Number of Contacts:4
Number of Rows:1
Mount Type:Through Hole
Termination Method:DIP
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:4.7 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:500 VAC
Mating Length:5 mm
SKU:BRG861400041LO1705LF

Detailed Description

Introducing the OEM ITEM 861400041LO1705LF-8614 M CNR, a high-quality BergStik® connector designed for reliable through-hole mounting on PCBs. With a sleek black housing made of durable plastic, this connector features four contacts in a single row, ensuring efficient signal transmission. Each contact is crafted from copper alloy with tin plating, guaranteeing excellent conductivity. Operating at temperatures ranging from -40°C to 100°C, it is suitable for a wide range of environments. The 2.54mm pitch and right-angle mount make for easy installation, while the UL 94V-0 flammability rating ensures safety. With a current rating of 3A and voltage rating of 500VAC, this connector is ideal for various applications in the electronics industry. Trust in the 861400041LO1705LF for secure and stable PCB connections.