861400041YO2LF

Heilind Number:BRG861400041YO2LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:861400041YO2LF
ECAD Model:
3D Model

Description:

861400041YO2LF-8614 CNR DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 861400041YO2LF
Color:Black
Series:BergStik®
Housing Material:Plastic
Number of Contacts:4
Number of Rows:1
Mount Type:Through Hole
Termination Method:DIP
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 VAC
Mating Length:7 mm
SKU:BRG861400041YO2LF

Detailed Description

Introducing the BergStik® 861400041YO2LF, a high-quality PCB Pin Header connector designed for through-hole mounting in electronic assemblies. With a durable black plastic housing and gold-plated copper alloy contacts, this connector ensures reliable performance even in harsh environments. Featuring 4 contacts arranged in a single row with a 2.54mm pitch, it provides efficient connectivity for your PCB applications. Rated for a wide operating temperature range from -55°C to 125°C and with a maximum voltage rating of 1000 VAC, it is suitable for a variety of industrial and commercial uses. With a straight mount angle and 3mm tail length, installation is easy and secure. UL 94V-0 rated for flammability, this connector meets stringent safety standards. Trust in the BergStik® 861400041YO2LF for your critical electronic connections.