861400051LO1728LF

Heilind Number:BRG861400051LO1728LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:861400051LO1728LF
ECAD Model:
3D Model

Description:

OEM ITEM 861400051LO1728LF-8614 M CNR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 861400051LO1728LF
Color:Black
Series:BergStik®
Housing Material:Plastic
Number of Contacts:5
Number of Rows:1
Mount Type:Through Hole
Termination Method:DIP
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:7.4 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:500 VAC
Mating Length:5.8 mm
SKU:BRG861400051LO1728LF

Detailed Description

Introducing the OEM ITEM 861400051LO1728LF-8614 M CNR, a high-performance BergStik® connector designed for reliable PCB connections. Featuring a sleek black housing made of durable plastic, this connector boasts five contacts in a single row for efficient signal transmission. With a through-hole mount type and DIP termination method, installation is a breeze. The copper alloy contacts with tin plating ensure excellent conductivity, while the wide operating temperature range of -40°C to 100°C guarantees reliability in various environments. Meeting UL 94V-0 flammability standards, this connector is safe for use in sensitive applications. Rated for 3A and 500VAC, it provides ample power for your devices. Whether you're a professional engineer or a DIY enthusiast, this PCB pin header is a must-have for your electronic projects. Elevate your connectivity with the 861400051LO1728LF-8614 M CNR.