861400051YO2319LF

Heilind Number:BRG861400051YO2319LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:861400051YO2319LF
ECAD Model:
3D Model

Description:

OEM ITEM 861400051YO2319LF-BERGSTIK STR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 861400051YO2319LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.46 mm
Mating Length:5.8 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1000 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:5
Termination Method:DIP
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:BergStik®
SKU:BRG861400051YO2319LF

Detailed Description

Introducing the OEM ITEM 861400051YO2319LF-BERGSTIK STR, a reliable and high-performance PCB connector designed for seamless through-hole mounting. Featuring a sleek black housing crafted from durable plastic, this BergStik® connector boasts five gold-plated copper alloy contacts for optimal conductivity. With a wide operating temperature range of -55°C to 125°C and a voltage rating of 1000 VAC, it ensures dependable performance in diverse environments. The straight mount angle and 2.54 mm pitch make it easy to integrate into your PCB design, while the UL 94V-0 flammability rating guarantees safety. Ideal for high-reliability applications, this connector has a current rating of 3 A and a mating length of 5.8 mm. Trust in the 861400051YO2319LF for efficient and secure board-to-board connections in your electronic systems.