861400051YO2LF

Heilind Number:BRG861400051YO2LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:861400051YO2LF
ECAD Model:
3D Model

Description:

OEM ITEM 861400051YO2LF-8614 M CNR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 861400051YO2LF
Color:Black
Series:BergStik®
Housing Material:Plastic
Number of Contacts:5
Number of Rows:1
Mount Type:Through Hole
Termination Method:DIP
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 VAC
Mating Length:7 mm
SKU:BRG861400051YO2LF

Detailed Description

Introducing the OEM ITEM 861400051YO2LF-8614 M CNR BergStik® Connector, a high-quality and reliable component for your electronic assembly needs. Designed for through-hole mounting with a pitch of 2.54mm, this black connector features a single row with 5 gold-plated contacts, ensuring excellent conductivity and durability. The housing, made of UL 94V-0 rated plastic, offers superior safety and protection. With a wide operating temperature range from -55°C to 125°C, it is suitable for various environments. Meeting stringent quality standards, including a 1000 VAC voltage rating and 3A current rating, this connector guarantees optimal performance. Perfect for use in hi-rel applications, it boasts a straight mount angle and a 3mm tail length for easy installation. Trust in the 861400051YO2LF for seamless and efficient PCB connections.