861400061YO2LF

Heilind Number:BRG861400061YO2LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:861400061YO2LF
ECAD Model:
3D Model

Description:

OEM ITEM 861400061YO2LF-8614 CNR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 861400061YO2LF
Color:Black
Series:BergStik®
Housing Material:Plastic
Number of Contacts:5
Number of Rows:1
Mount Type:Through Hole
Termination Method:DIP
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 VAC
Mating Length:7 mm
SKU:BRG861400061YO2LF

Detailed Description

Introducing the OEM ITEM 861400061YO2LF-8614 CNR, a crucial component in the BergStik® series of connectors. Featuring a sleek black design, this single-row connector offers reliable performance with its plastic housing and copper alloy contacts plated with gold. With a maximum operating temperature of 125 °C and a minimum of -55 °C, it ensures durability in various environments. The through-hole mount type and DIP termination method make installation a breeze, while the 2.54 mm pitch and straight mount angle provide versatility in PCB applications. With a current rating of 3 A and a voltage rating of 1000 VAC, it guarantees efficient power transmission. RoHS compliant and UL 94V-0 rated for safety, this connector is ideal for high-reliability electronic systems. Upgrade your connectivity with the 861400061YO2LF-8614 CNR.