861400061YO8LF

Heilind Number:BRG861400061YO8LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:861400061YO8LF
ECAD Model:
3D Model

Description:

OEM ITEM 861400061YO8LF-8614 CNR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 861400061YO8LF
Color:Black
Series:BergStik®
Housing Material:Plastic
Number of Contacts:6
Number of Rows:1
Mount Type:Through Hole
Termination Method:DIP
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 VAC
Mating Length:7 mm
SKU:BRG861400061YO8LF

Detailed Description

Introducing the BergStik® 861400061YO8LF, a premium black OEM connector designed for high-performance applications. Constructed with durable plastic housing, this connector features 6 gold-plated copper alloy contacts in a single row layout, perfect for through-hole mounting with a 2.54mm pitch. With a wide operating temperature range from -55°C to 125°C, it ensures reliable performance in extreme environments. UL 94V-0 rated for flammability, it guarantees safety compliance. Ideal for PCB applications, the 861400061YO8LF offers a straight mount angle and 3mm tail length for easy installation. With a current rating of 3A and voltage rating of 1000VAC, it provides robust power connectivity. Trust in the BergStik® 861400061YO8LF for your critical electronic connections.