| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 861400062YO2LF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Mating Length: | 7 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Termination Method: | DIP |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | BergStik® |
| SKU: | BRG861400062YO2LF |
861400062YO2LF
| Heilind Number: | BRG861400062YO2LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 861400062YO2LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® 861400062YO2LF, a high-performance PCB Pin Header Connector designed for reliable through-hole mounting. Featuring a durable black plastic housing and two rows of six gold-plated copper alloy contacts, this connector ensures secure and efficient signal transmission in a wide range of electronic applications. With a pitch of 2.54mm and straight mount angle, it offers easy integration onto circuit boards. Rated for a maximum operating temperature of 125°C and a minimum of -55°C, it guarantees optimal performance in harsh environments. UL 94V-0 flammability rating and 1000VAC voltage rating provide enhanced safety and reliability. Trust the 861400062YO2LF for your connectivity needs.

