861400081YO2090LF

Heilind Number:BRG861400081YO2090LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:861400081YO2090LF
ECAD Model:
3D Model

Description:

861400081YO2090LF-8614 M CNR DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 861400081YO2090LF
Color:Black
Series:BergStik®
Housing Material:Plastic
Number of Contacts:8
Number of Rows:1
Mount Type:Through Hole
Termination Method:DIP
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.84 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 VAC
Mating Length:15.57 mm
SKU:BRG861400081YO2090LF

Detailed Description

Introducing the BergStik® 861400081YO2090LF, a high-performance PCB Pin Header Connector designed for secure and reliable through-hole mounting. Featuring a sleek black housing made of durable plastic, this connector boasts 8 gold-plated copper alloy contacts, ensuring optimal signal transfer with a current rating of 3A and voltage rating of 1000VAC. With a wide operating temperature range of -55°C to 125°C and a UL 94V-0 flammability rating, it guarantees exceptional performance and safety in various environments. The straight mount angle and 2.54mm pitch make installation easy, while the 15.57mm mating length provides a secure connection. Perfect for demanding applications in industries such as telecommunications, aerospace, and automotive, the 861400081YO2090LF is a must-have for any project requiring high reliability and durability in PCB connections. Elevate your designs with this top-of-the-line BergStik® connector.