861400082LO1332LF

Heilind Number:BRG861400082LO1332LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:861400082LO1332LF
ECAD Model:
3D Model

Description:

OEM ITEM 861400082LO1332LF-8614 M CNR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 861400082LO1332LF
Color:Black
Series:BergStik®
Housing Material:Plastic
Number of Contacts:8
Number of Rows:2
Mount Type:Through Hole
Termination Method:DIP
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:2.5 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:500 VAC
Mating Length:5.7 mm
SKU:BRG861400082LO1332LF

Detailed Description

The OEM ITEM 861400082LO1332LF-8614 M CNR BergStik® Connector in Black is a reliable and versatile component for your electronic assembly needs. With a housing made of durable Plastic and featuring 8 contacts in 2 rows, this connector ensures secure and efficient connections. Designed for Through Hole mounting with a Right Angle orientation, it offers easy installation onto PCBs. The contact material of Copper Alloy with Tin plating guarantees excellent conductivity and corrosion resistance. With a wide operating temperature range of -40°C to 100°C, it is suitable for various environments. RoHS compliant and rated for 500 VAC, this connector meets international standards for environmental and safety regulations. Perfect for use in hi-rel applications, it offers a mating length of 5.7 mm and a current rating of 3 A, making it ideal for demanding electronic devices. Trust in the 861400082LO1332LF-8614 M CNR for high-quality and reliable connectivity in your projects.