861400101LO8LF

Heilind Number:BRG861400101LO8LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:861400101LO8LF
ECAD Model:
3D Model

Description:

OEM ITEM 8614-00-10-1-LO-8LF-8614 M LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 861400101LO8LF
Color:Black
Series:BergStik®
Housing Material:Plastic
Number of Contacts:10
Number of Rows:1
Mount Type:Through Hole
Termination Method:DIP
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 VAC
Mating Length:7 mm
SKU:BRG861400101LO8LF

Detailed Description

Introducing the OEM ITEM 8614-00-10-1-LO-8LF-8614 M LF BergStik® Connector, a high-performance solution for your PCB connectivity needs. With a sleek black housing made of durable plastic, this connector ensures reliable performance in various applications. Featuring 10 contacts in a single row, it offers seamless connectivity for your electronic devices. The Through Hole mount type and DIP termination method make installation a breeze. Crafted with copper alloy contacts plated in gold, it guarantees excellent conductivity and longevity. Operating at temperatures ranging from -55°C to 125°C, it is suitable for both standard and harsh environments. With a pitch of 2.54mm and right-angle mount angle, it provides flexibility in PCB design. UL 94V-0 rated for flammability, it meets stringent safety standards. With a current rating of 3A and voltage rating of 1000VAC, it is ideal for high-power applications. The mating length of 7mm ensures a secure connection. Suitable for use in various industries, including aerospace, defense, and telecommunications, this connector is a reliable choice for your electronic projects.