861400102YO2LF

Heilind Number:BRG861400102YO2LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:861400102YO2LF
ECAD Model:
3D Model

Description:

861400102YO2LF-BERGSTIK STR 10 DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 861400102YO2LF
Color:Black
Series:BergStik®
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Mount Type:Through Hole
Termination Method:DIP
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 VAC
Mating Length:7 mm
SKU:BRG861400102YO2LF

Detailed Description

Introducing the BergStik® 861400102YO2LF, a high-performance PCB Pin Header Connector designed for reliable through-hole mounting in electronic assemblies. With its durable black plastic housing, this connector ensures secure contact and efficient signal transmission in a variety of applications. Featuring 10 gold-plated copper alloy contacts arranged in 2 rows with a 2.54mm pitch, it offers excellent conductivity and signal integrity. Rated for a wide operating temperature range of -55°C to 125°C and boasting UL 94V-0 flammability compliance, this connector guarantees performance and safety in demanding environments. With a current rating of 3A and voltage rating of 1000VAC, it meets the needs of high-power applications. Whether used in industrial machinery, telecommunications systems, or consumer electronics, the 861400102YO2LF is a trusted solution for your connectivity needs. Rest assured, this RoHS-compliant connector is environmentally friendly. Trust BergStik® for quality, reliability, and performance.