861400102YO6LF

Heilind Number:BRG861400102YO6LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:861400102YO6LF
ECAD Model:
3D Model

Description:

OEM ITEM 861400102YO6LF-8614 M CNR LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 861400102YO6LF
Color:Black
Series:BergStik®
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Mount Type:Through Hole
Termination Method:DIP
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 VAC
Mating Length:7 mm
SKU:BRG861400102YO6LF

Detailed Description

The BergStik® OEM Item 861400102YO6LF is a durable and reliable through hole connector designed for PCB applications. Featuring a sleek black housing made of high-quality plastic, this component offers secure and efficient connectivity. With 10 gold-plated copper alloy contacts in 2 rows, it ensures excellent signal transmission. Operating at temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. UL 94V-0 rated for flammability, it guarantees safety and compliance. With a pitch of 2.54mm and straight mount angle, it is easy to install and compatible with various systems. Ideal for high-speed data transfer and power delivery, this connector has a current rating of 3A and voltage rating of 1000VAC. Boasting a mating length of 7mm and tail length of 3mm, it offers a secure and stable connection. In conclusion, the 861400102YO6LF is a top-of-the-line component in the PCB Pin Headers category, perfect for demanding industrial applications.