| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 861400122YO1LF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | DIP |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 500 VAC |
| Mating Length: | 7 mm |
| SKU: | BRG861400122YO1LF |
861400122YO1LF
| Heilind Number: | BRG861400122YO1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 861400122YO1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing OEM ITEM 861400122YO1LF-8614 M CNR, a reliable and high-performance connector from the BergStik® series. Designed with durability in mind, this black-colored connector features a housing made of sturdy plastic and 12 copper alloy contacts with tin plating. With a pitch of 2.54mm and a straight mount angle, it is perfect for through-hole installation on PCBs. Operating efficiently in temperatures ranging from -40°C to 100°C, it offers a current rating of 3A and a voltage rating of 500VAC, making it suitable for a wide range of applications. Its UL 94V-0 flammability rating ensures safety and compliance with industry standards. Trust in the 861400122YO1LF for secure and seamless connections in your electronic devices.

