| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 861400141YO6LF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Mating Length: | 7 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Plastic |
| Number of Contacts: | 14 |
| Termination Method: | DIP |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | BergStik® |
| SKU: | BRG861400141YO6LF |
861400141YO6LF
| Heilind Number: | BRG861400141YO6LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 861400141YO6LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® 861400141YO6LF, a high-performance PCB connector designed for reliable through-hole mounting. With 14 gold-plated copper alloy contacts, this connector ensures efficient signal transmission and durability. Operating at temperatures ranging from -55°C to 125°C, it offers exceptional versatility for various environments. The straight mount angle and 2.54mm pitch make it easy to integrate into your PCB design. UL 94V-0 rated for superior safety, it can handle up to 3A of current and 1000VAC of voltage. With a mating length of 7mm and a tail length of 3mm, it provides secure connections. Perfect for hi-rel applications, the 861400141YO6LF is a top choice for demanding electronic systems.

