861400142YO10LF

Heilind Number:BRG861400142YO10LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:861400142YO10LF
ECAD Model:
3D Model

Description:

861400142YO10LF-8614 M CNR DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 861400142YO10LF
Color:Black
Series:BergStik®
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Mount Type:Through Hole
Termination Method:DIP
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 VAC
Mating Length:7 mm
SKU:BRG861400142YO10LF

Detailed Description

The BergStik® 861400142YO10LF is a high-quality PCB pin header connector designed for reliable through-hole mounting. Featuring a durable plastic housing in sleek black, this connector boasts 14 gold-plated copper alloy contacts arranged in 2 rows with a pitch of 2.54mm. With a straight mount angle and 3mm tail length, it offers easy assembly onto circuit boards. Rated for a wide operating temperature range from -55°C to 125°C and with a UL 94V-0 flammability rating, it ensures performance in various environments. Its 3A current rating and 1000VAC voltage rating make it suitable for power and signal transmission. With a mating length of 7mm, it ensures secure connections. Perfect for industrial applications, this connector is a reliable solution for your PCB connectivity needs.