861400142YO6LF

Heilind Number:BRG861400142YO6LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:861400142YO6LF
ECAD Model:
3D Model

Description:

OEM ITEM 861400142YO6LF-8614 CNR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 861400142YO6LF
Color:Black
Series:BergStik®
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Mount Type:Through Hole
Termination Method:DIP
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 VAC
Mating Length:7 mm
SKU:BRG861400142YO6LF

Detailed Description

Introducing the BergStik® 861400142YO6LF PCB Pin Header, a high-quality OEM component designed for reliable through-hole mounting in electronic assemblies. Featuring a durable black plastic housing and 14 gold-plated copper alloy contacts, this connector ensures optimal conductivity and signal integrity. With a pitch of 2.54mm and straight mount angle, it offers easy installation on PCBs. Operating within a wide temperature range from -55°C to 125°C, it is suitable for use in various environments. Rated for 3A current and 1000VAC voltage, it meets stringent performance standards. UL 94V-0 rated for flammability, it guarantees safety in operation. Perfect for applications requiring robust and efficient PCB connectivity, the BergStik® 861400142YO6LF is a top choice for engineers and manufacturers alike.