861400162LO10LF

Heilind Number:BRG861400162LO10LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:861400162LO10LF
ECAD Model:
3D Model

Description:

OEM ITEM 8614-00-16-2-LO-10LF-8614 CNR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 861400162LO10LF
Color:Black
Series:BergStik®
Housing Material:Plastic
Number of Contacts:16
Number of Rows:2
Mount Type:Through Hole
Termination Method:DIP
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 VAC
Mating Length:7 mm
SKU:BRG861400162LO10LF

Detailed Description

Introducing the BergStik® PCB Pin Header, OEM ITEM 8614-00-16-2-LO-10LF-8614 CNR. Designed for reliable through-hole mounting, this black connector features 16 gold-plated contacts in a 2-row configuration, perfect for high-density PCB applications. With a pitch of 2.54mm and right-angle mount, it offers easy installation and secure connection. The copper alloy contacts ensure excellent conductivity, while the UL 94V-0 rated plastic housing guarantees safety. Operating in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. With a current rating of 3A and voltage rating of 1000VAC, it meets high-performance requirements. The 3mm tail length and 7mm mating length provide ample room for soldering. Ideal for hi-rel applications, this connector sets the standard for quality and durability. Upgrade your PCB designs with the 861400162LO10LF BergStik® for seamless connectivity.