861400162YO1LF

Heilind Number:BRG861400162YO1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:861400162YO1LF
ECAD Model:
3D Model

Description:

OEM ITEM 861400162YO1LF-8614 CNR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 861400162YO1LF
Color:Black
Series:BergStik®
Housing Material:Plastic
Number of Contacts:16
Number of Rows:2
Mount Type:Through Hole
Termination Method:DIP
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:500 VAC
Mating Length:7 mm
SKU:BRG861400162YO1LF

Detailed Description

Introducing the OEM ITEM 861400162YO1LF-8614 CNR, a high-performance BergStik® connector designed for reliable connectivity in electronic applications. This black-colored connector features a durable plastic housing and boasts 16 contacts arranged in 2 rows for efficient signal transmission. With a through-hole mount type and DIP termination method, installation is a breeze. The contacts, made of copper alloy with tin plating, ensure excellent conductivity and corrosion resistance. Operating temperature ranges from -40°C to 100°C, making it suitable for a variety of environments. With a pitch of 2.54 mm and straight mount angle, it offers versatility in PCB assembly. Its UL 94V-0 flammability rating guarantees safety compliance. Rated for 3A at 500VAC, it provides reliable power delivery. The mating length of 7mm ensures secure connections. Perfect for use in industrial, commercial, and automotive applications, this connector is a must-have for your electronic projects.