861400182LO1332LF

Heilind Number:BRG861400182LO1332LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:861400182LO1332LF
ECAD Model:
3D Model

Description:

OEM ITEM 861400182LO1332LF-8614 M CNR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 861400182LO1332LF
Color:Black
Series:BergStik®
Housing Material:Plastic
Number of Contacts:18
Number of Rows:2
Mount Type:Through Hole
Termination Method:DIP
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:2.5 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:500 VAC
Mating Length:5.7 mm
SKU:BRG861400182LO1332LF

Detailed Description

Introducing the OEM ITEM 861400182LO1332LF-8614 M CNR, a high-performance connector designed for reliability in demanding applications. With a sleek black BergStik® series housing made of durable plastic, this connector features 18 contacts arranged in 2 rows for efficient connectivity. The through-hole mount type and DIP termination method ensure secure attachment to PCBs. Each contact is crafted from copper alloy with tin plating, offering excellent conductivity and resistance to corrosion. Operating flawlessly in temperatures ranging from -40 °C to 100 °C, it meets strict industry standards with a flammability rating of UL 94V-0. With a 2.54 mm pitch and right-angle mount angle, it provides versatility in installation. Rated for 3 A and 500 VAC, it guarantees safe and stable performance. The 5.7 mm mating length and 2.5 mm tail length ensure a precise and reliable connection every time. Perfect for use in various electronic devices, this connector is a must-have for any project requiring top-notch connectivity.