861400182YO10754LF

Heilind Number:BRG861400182YO10754LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:861400182YO10754LF
ECAD Model:
3D Model

Description:

861400182YO10754LF-8614 M CNR DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 861400182YO10754LF
Color:Black
Series:BergStik®
Housing Material:Plastic
Number of Contacts:18
Number of Rows:2
Mount Type:Through Hole
Termination Method:DIP
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 VAC
Mating Length:13.5 mm
SKU:BRG861400182YO10754LF

Detailed Description

The BergStik® 861400182YO10754LF is a high-performance PCB Pin Header Connector designed for through-hole mounting in electronic applications. Featuring 18 gold-plated copper alloy contacts arranged in two rows with a 2.54mm pitch, this connector ensures reliable signal transmission. Its durable plastic housing with a UL 94V-0 flammability rating guarantees safety and longevity, even in harsh environments. With a maximum operating temperature of 125°C and a current rating of 3A, it is suitable for a wide range of industrial and commercial uses. The straight mount angle and 3mm tail length provide easy installation on PCBs. Compliant with stringent quality standards, this connector is ideal for demanding applications that require high reliability and performance.