| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 861400182YO10803LF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | DIP |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VAC |
| Mating Length: | 10 mm |
| SKU: | BRG861400182YO10803LF |
861400182YO10803LF
| Heilind Number: | BRG861400182YO10803LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 861400182YO10803LF |
| ECAD Model: |
Specifications
Detailed Description
The BergStik® 861400182YO10803LF is a high-quality OEM connector designed for reliable performance in electronic applications. Featuring a durable black plastic housing, this connector is suitable for through-hole mounting with a straight mount angle. With 18 gold-plated copper alloy contacts, it ensures excellent conductivity and signal transmission. Rated for a wide operating temperature range of -55°C to 125°C, it is suitable for use in various environments. This connector is UL 94V-0 rated for flammability, providing added safety. With a 2.54 mm pitch and a current rating of 3 A, it is ideal for power and signal connections on PCBs. The 861400182YO10803LF is a versatile and reliable solution for your connectivity needs.

