861400201YO2LF

Heilind Number:BRG861400201YO2LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:861400201YO2LF
ECAD Model:
3D Model

Description:

OEM ITEM 8614-00-20-1-YO-2LF-8614 M CNR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 861400201YO2LF
Color:Black
Series:BergStik®
Housing Material:Plastic
Number of Contacts:20
Number of Rows:1
Mount Type:Through Hole
Termination Method:DIP
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 VAC
Mating Length:7 mm
SKU:BRG861400201YO2LF

Detailed Description

Introducing the OEM ITEM 8614-00-20-1-YO-2LF-8614 M CNR, a high-performance PCB pin header connector from our BergStik® series. Designed for reliability in demanding environments, this connector features a durable black plastic housing and gold-plated copper alloy contacts, ensuring optimal signal transmission. With 20 contacts in a single row and a 2.54 mm pitch, it offers easy integration onto PCBs through standard through-hole mounting. Operating seamlessly in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. UL 94V-0 rated for superior flammability protection, it guarantees safety and compliance. With a current rating of 3A and voltage rating of 1000VAC, it meets the needs of high-performance electronic systems. Trust the 861400201YO2LF for secure and efficient PCB connectivity in your designs.