861400202LO1332LF

Heilind Number:BRG861400202LO1332LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:861400202LO1332LF
ECAD Model:
3D Model

Description:

OEM ITEM 861400202LO1332LF-8614M CNR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 861400202LO1332LF
Color:Black
Series:BergStik®
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Mount Type:Through Hole
Termination Method:DIP
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:2.5 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:500 VAC
Mating Length:5.7 mm
SKU:BRG861400202LO1332LF

Detailed Description

Introducing the OEM ITEM 861400202LO1332LF-8614M CNR BergStik® Connector, designed for reliable and efficient PCB connections. Featuring a sleek black housing made of durable plastic, this connector boasts 20 contacts in a 2-row configuration for enhanced connectivity. With a through-hole mount type and DIP termination method, installation is a breeze. The contacts are crafted from high-quality copper alloy with tin plating, ensuring optimal performance. Operating temperature ranges from -40 °C to 100 °C, making it suitable for a variety of environments. With a pitch of 2.54 mm and right-angle mount angle, it offers versatility in placement. UL 94V-0 rated for flammability, safety is guaranteed. Rated for 3A and 500VAC, it meets stringent electrical requirements. The mating length of 5.7 mm provides a secure connection. Perfect for high-reliability applications, this connector is a must-have for your electronic projects.