861400202YO2LF

Heilind Number:BRG861400202YO2LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:861400202YO2LF
ECAD Model:
3D Model

Description:

OEM ITEM 861400202YO2LF-BERGSTIK STR 20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 861400202YO2LF
Color:Black
Series:BergStik®
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Mount Type:Through Hole
Termination Method:DIP
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 VAC
Mating Length:7 mm
SKU:BRG861400202YO2LF

Detailed Description

Introducing the BERGSTIK® STR 20 PCB Pin Header, the ideal solution for secure and reliable board-to-board connections. With a black plastic housing and through-hole mount type, this connector offers easy installation and durable performance. Featuring 20 gold-plated copper alloy contacts in a straight mounting angle, it ensures efficient signal transmission with a current rating of 3A and voltage rating of 1000VAC. Operating seamlessly in a wide temperature range from -55°C to 125°C, this BergStik® header is suitable for various industrial applications. Its UL 94V-0 flammability rating guarantees safety, while the 2.54mm pitch and 3mm tail length provide precise and stable connections. Trust in the reliability and quality of this OEM item, SKU 861400202YO2LF, for all your PCB connectivity needs.