86303425LF

Heilind Number:BRG86303425LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86303425LF
ECAD Model:
3D Model

Description:

F LL NEW DSGN 9-37P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86303425LF
Color:White
Finish:Zinc with Trivalent Chromium
Gender:Female
Material:Steel
Accessory Type:Lever Lock
Overall Length:14.3 mm
Number of Contacts:37
SKU:BRG86303425LF

Detailed Description

Introducing the F LL NEW DSGN 9-37P Lever Lock Connector, SKU 86303425LF. This high-quality connector features a durable steel construction with a white finish, providing both strength and a sleek appearance. With 37 contacts, it ensures reliable connectivity for various applications. The overall length of 14.3mm makes it compact yet efficient. Crafted with a zinc coating enhanced by trivalent chromium, it offers corrosion resistance for long-lasting performance. While not RoHS compliant, it meets stringent quality standards. Perfect for use in IO connectors and other high-demand environments, this connector is a dependable choice for your connectivity needs.