86503-406HLF

Heilind Number:BRG86503-406HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86503-406HLF
ECAD Model:
3D Model

Description:

OEM ITEM 86503-406HLF-BERGSTIK II 100CC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86503-406HLF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:6
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:6.35 mm
SKU:BRG86503-406HLF

Detailed Description

Introducing the OEM ITEM 86503-406HLF-BERGSTIK II 100CC, a reliable and high-performance connector designed for demanding applications. Featuring a sleek black color and constructed with durable high temperature plastic housing, this BergStik® series connector ensures long-lasting durability even in harsh environments. With 6 contacts arranged in 2 rows, and a through-hole mount type, it offers secure and stable connections on PCBs. The contacts are made of phosphor bronze with tin over nickel plating, guaranteeing excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65°C to 125°C, it is suitable for a wide range of industrial settings. With a pitch of 2.54mm and straight mount angle, installation is quick and easy. The connector is UL 94V-0 rated for flammability, assuring safety compliance. It has a current rating of 3A and voltage rating of 1500VAC, making it ideal for power and signal transmission. The mating length of 6.35mm ensures a secure fit with mating connectors. This connector falls under the category of PC Board Pin & Receptacle Connectors, specifically PCB Pin Headers, catering to various connectivity needs. Trusted for its quality and performance, the 86503-406HLF is the perfect choice for your next project. (Character count: 1004)