| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86503-472HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 6.35 mm |
| SKU: | BRG86503-472HLF |
86503-472HLF
| Heilind Number: | BRG86503-472HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86503-472HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® 86503-472HLF High Temperature Plastic PCB Pin Header, a versatile and durable connector for your electronic assembly needs. With 72 tin-plated phosphor bronze contacts arranged in 2 rows on a 2.54mm pitch, this header ensures reliable signal transmission in even the most demanding environments. Operating smoothly between -65°C to 125°C, it is suitable for a wide range of applications. The straight mount type with a 3.05mm tail length offers easy and secure through-hole installation. Featuring UL 94V-0 flammability rating and a current rating of 3A at 1500VAC, it guarantees safety and performance. Trust the 86503-472HLF for efficient and high-quality connections in your projects.

