| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86553114TLF |
| Accessory Type: | Dust Cap |
| Gender: | Male |
| Number of Contacts: | 15 |
| Overall Width: | 12.55 mm |
| Overall Length: | 38.76 mm |
| Material: | Steel |
| Finish: | Tin Over Copper |
| Part Aliases: | 86553114TLF |
| SKU: | BRG8655-3114TLF |
86553114TLF
| Heilind Number: | BRG8655-3114TLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86553114TLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 86553114TLF Dust Cap, a must-have accessory for male connectors with 15 contacts. Made of durable steel with a sleek tin over copper finish, this dust cap ensures optimal protection for your connector, safeguarding it from dust and debris. Measuring 12.55mm in width and 38.76mm in length, it offers a perfect fit for seamless usage. With RoHS compliance and top-notch quality, this product guarantees reliability and performance. Ideal for IO connectors and high-speed applications, the 86553114TLF is a essential component for maintaining the integrity of your connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2017 | PCN17018 - Location Change. Manufacturing will be moved from AFCI Besancon site in France to AFCI Cochin Site in India. | Download | |||

