86552096LF

Heilind Number:BRG86552096LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86552096LF
ECAD Model:
3D Model

Description:

DSUB MALE LEVER LOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86552096LF
Color:White
Finish:Zinc with Trivalent Chromium
Gender:Male
Material:Steel
Accessory Type:Lever Lock
Overall Length:14.3 mm
Number of Contacts:37
SKU:BRG86552096LF

Detailed Description

Introducing the 86552096LF, a durable and reliable DSUB Male Lever Lock in a sleek white finish. This essential accessory features 37 contacts for seamless connectivity, with an overall length of 14.3mm for easy installation. Crafted from high-quality steel with a Zinc and Trivalent Chromium finish, it guarantees long-lasting performance while meeting RoHS compliance standards. Perfect for IO connectors, this essential component ensures secure and stable connections in any application. Upgrade your setup with the 86552096LF for unparalleled quality and peace of mind.